Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDTM-028K
Order Code2771912
Product RangeLDT Series
Also Known As11026911-00, 1005447-1-M
Technical Datasheet
16 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.220 |
| 10+ | €5.170 |
| 25+ | €4.690 |
| 50+ | €4.360 |
| 100+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLDTM-028K
Order Code2771912
Product RangeLDT Series
Also Known As11026911-00, 1005447-1-M
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor MountingThrough Hole
Sensitivity200mV/g
Product RangeLDT Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Sensor Mounting
Through Hole
Product Range
LDT Series
Supply Voltage Max
-
Sensitivity
200mV/g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000891