Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.940 |
| 10+ | €2.660 |
| 25+ | €2.600 |
| 50+ | €2.530 |
| 100+ | €2.390 |
Product Information
Product Overview
NB-PTCO-032 is a platinum thin film (PTF) temperature detectors (RTD sensor). The PTF family combines a group of resistance temperature detectors (RTD) using a platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant, therefore, it is an optimal solution for fast and precise feedback control systems. Application includes temperature feedback control, white goods, industrial applications, automotive, medical, sensing element for plug-in probes.
- 100 ohm nominal resistance, F 0.3 (B), Au-coated Ni-wire lead wire style
- Platinum temperature sensor (Pt-RTD), conformal to DIN EN 60751
- Global interchangeability, wide operating temperature range
- Fast response time
- Unprotected use of the elements in dry and clean environment only
- Resistance drift typically <0.03% after 1000h at 300°C, 10mm wire length
- Tests according to AEC-Q200 passed, global interchangeability
- Excellent long-term stability, fast response time due to low thermal mass
- 1.2mm body width, 4.0mm body length, 1.1mm body height
- Operating temperature range from -50 to 600°C
Technical Specifications
Component
Class B
-50°C
100ohm
Ceramic
4mm
0.39"
2-Wire
No SVHC (21-Jan-2025)
-50°C
600°C
600°C
Platinum
-
10mm
Wire Leaded
MEAS PTF Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate