Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €25.830 |
5+ | €22.030 |
10+ | €20.250 |
20+ | €17.420 |
50+ | €17.070 |
Product Information
Product Overview
The MFB40H05A is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- High-capacity standard fan
- Automotive operating temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 130 l/min up to 188 l/min
- Maximum reliability thanks to 100% burn-In
- Shielded ball bearings in metal-flange
- Integrated polarity reversal and anti-blocking protection
- Pulse-output optional (A)
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Technical Specifications
5V
DC
40mm
Ball Bearing
6.48CFM
11m³/h
5800rpm
90mA
0.184m³/min
No SVHC (16-Jul-2019)
Square
5VDC
10mm
6.48CFM
24dBA
-
3 Lead Wires
-
MFB40H
Technical Docs (1)
Alternatives for MFB40H05A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate