Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.110 |
| 5+ | €18.240 |
| 10+ | €17.440 |
| 20+ | €16.710 |
| 50+ | €16.380 |
Price for:Each
Minimum: 1
Multiple: 1
€21.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERPAC
Manufacturer Part No251-IGY
Order Code775812
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric38.4mm
External Width - Metric82.6mm
External Depth - Metric143.1mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial3.25"
External Depth - Imperial5.63"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 251-IGY is a grey Handheld Enclosure with battery cover made of ABS (Acrylonitrile Butadiene Styrene).
Applications
Industrial
Contents
Top, Bottom, Battery cover and 4x Screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
38.4mm
External Depth - Metric
143.1mm
Body Colour
Grey
External Height - Imperial
1.51"
External Depth - Imperial
5.63"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
82.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11563