Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €57.950 |
5+ | €56.580 |
10+ | €53.520 |
50+ | €50.420 |
Price for:Each
Minimum: 1
Multiple: 1
€57.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSGLUX
Manufacturer Part NoSG01S-C18
Order Code2253313
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity270nm
Angle of Half Sensitivity ±-
Dark Current0.2fA
Operating Temperature Min-25°C
Operating Temperature Max170°C
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The SG01S-C18 is a SiC based UV Photodiode provides the unique property of extreme radiation hardness, near-perfect visible blindness, low dark current, high speed and low noise. These features make SiC the best available material for visible blind semiconductor UV detector. The SiC detector can be permanently operated at up to 170°C.
- 0.06mm² Detector area
- 10mW/cm² Peak radiation results a current of approximately 720nA
Applications
Test & Measurement, Sensing & Instrumentation, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
270nm
Dark Current
0.2fA
Operating Temperature Max
170°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361