10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €87.690 |
Product Information
Product Overview
VOLTCON_MED is a VOLTCON series transmitter of photocurrent to 0 - 5V signal. The VOLTCON converts a photocurrent into an output voltage between 0 and 5V and can be connected to any PLC system. The amplification factor (gain) can be adjusted by a potentiometer. The measurement range can also be customized by replacing passive components. It works with other diodes if shunt resistance and junction capacitance are comparable with sglux SiC photodiodes. Almost all UV and visible photodiodes are known to work while infrared detectors may not work as expected.
- Photocurrent measurement range from 5µA (VOLTCON-high), ± 35% gain adjustment range
- <lt/> 1mV dark output voltage, <lt/> 30mA current consumption
- 1Mohm Rf, 10pF Cf
- Operating temperature range from -20 to +80°C
- Dimension (W x L x H) is 13 x 26 x 8mm
Notes
We strongly recommend to process this product on ESD protected workplaces.
Technical Specifications
Current
1Channels
-
1 Channel
-
No SVHC (25-Jun-2020)
Voltage
-
24V
-
VOLTCON Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate