Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGW5DMA30M04
Order Code1888939
Product RangeMega-Zenigata
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGW5DMA30M04
Order Code1888939
Product RangeMega-Zenigata
Technical Datasheet
Product RangeMega-Zenigata
LED Module Type-
LED ColourWarm White
CCT3000K
Luminous Flux @ Test1400lm
Luminous Flux @ Max2170lm
Power Rating-
Supply Voltage-
Forward Current @ Test400mA
Power Module ConfigurationCircular
Operating Temperature Min-30°C
Operating Temperature Max100°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Mega-Zenigata
LED Colour
Warm White
Luminous Flux @ Test
1400lm
Power Rating
-
Forward Current @ Test
400mA
Operating Temperature Min
-30°C
MSL
-
LED Module Type
-
CCT
3000K
Luminous Flux @ Max
2170lm
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948