Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSHARP
Manufacturer Part NoS2S3ADYF
Order Code1243887
Technical Datasheet
No. of Pins4Pins
Isolation Voltage3.75kV
Peak Repetitive Off State Voltage600V
Product Range-
Product Overview
The S2S3ADYF is a 4-pin TRIAC Output Optocoupler with non zero crossing TRIAC operating mode.
Applications
Industrial
Technical Specifications
No. of Pins
4Pins
Peak Repetitive Off State Voltage
600V
Isolation Voltage
3.75kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814