Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.160 |
12+ | €3.710 |
Price for:Each
Minimum: 1
Multiple: 1
€4.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHARPIE
Manufacturer Part No1985877
Order Code3253133
Technical Datasheet
Product Range-
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeFine Tip, Ultra Fine Tip
SVHCTo Be Advised
Product Overview
1985877 is a twin tip everyday usage core permanent marker. It's used by office professionals, artists, crafters, students, tradesmen, and moms. It's ideal for those who want to express themselves freely and enjoy versatility, offering precise ultra-fine lines as well as fine lines. Suitable for ultra fine lines on smaller surface areas such as small labels, CDs & DVDs, wires and to make fine ruled lines as well as all the fine tip uses of marking and labelling and personalization.
- Permanent ink marks on paper, plastic, metal, and most other surfaces
- Intensely brilliant colours
- Quick-drying, fade- and water-resistant ink
- Writing length - fine ≥240meters UF ≥1200meters
- Fine (~1.0mm line width), ultra fine (~0.5mm line width) tip
Technical Specifications
Product Range
-
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Fine Tip, Ultra Fine Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25