Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUT8061/EUK
Order Code2428947
Product RangeShesto - Ultrasonic Cleaners
Also Known AsGTIN UPC EAN: 1007162200209
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €563.680 |
3+ | €544.580 |
Price for:Each
Minimum: 1
Multiple: 1
€563.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUT8061/EUK
Order Code2428947
Product RangeShesto - Ultrasonic Cleaners
Also Known AsGTIN UPC EAN: 1007162200209
Technical Datasheet
Capacity6l
Frequency40kHz
Power Consumption300W
External Height153mm
External Width300mm
External Depth150mm
Supply Voltage230V
Product RangeShesto - Ultrasonic Cleaners
SVHCNo SVHC (21-Jan-2025)
Product Overview
A compact ultrasonic cleaner with a large 6 litre tank for fast efficient and effortless cleaning of many items such as jewellery, CD's/DVD's, waterproof watches, spectacles,PCB's, razor heads, printer heads, dental tools, machine items, it will also remove rust.
- Professional ultrasonic cleaner with built -in heater
- Programmable digital timer with automatic shut-off
- Drain hose
- Digital timer with clear LED read-out
- Fully adjustable temperature control
- Enhanced circuit protection
- High power transducer for superior cleaning
- Can be used with just tap water
- Supplied with basket
Technical Specifications
Capacity
6l
Power Consumption
300W
External Width
300mm
Supply Voltage
230V
SVHC
No SVHC (21-Jan-2025)
Frequency
40kHz
External Height
153mm
External Depth
150mm
Product Range
Shesto - Ultrasonic Cleaners
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84562000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6