Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoUTBAS36
Order Code3018528
Also Known AsGTIN UPC EAN: 5060576966082
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €144.910 |
Price for:Each
Minimum: 1
Multiple: 1
€144.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoUTBAS36
Order Code3018528
Also Known AsGTIN UPC EAN: 5060576966082
Technical Datasheet
Accessory TypeUltrasonic Cleaning Basket
For Use WithShesto 36 Litre Ultrasonic Cleaning Tanks
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wire Mesh Basket- Will help minimise/reduce ultrasonic hot spots during the cleaning process
- Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
- Delicate Items- Reduces the cavitation effect to facilitate a milder cleaning action for delicate items
- Cleaning Basket- Basket Dimensions: L: 450mm x W: 280mm x H: 140mm
- Height including feet- 180mm
- Convenient handles hang over the edge of the tank to suspend the whole basket off the bottom of the tank
Technical Specifications
Accessory Type
Ultrasonic Cleaning Basket
Product Range
-
For Use With
Shesto 36 Litre Ultrasonic Cleaning Tanks
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83079000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.2