Print Page
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.800 |
5+ | €17.850 |
10+ | €16.250 |
20+ | €14.650 |
50+ | €13.600 |
Price for:Each
Minimum: 1
Multiple: 1
€23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No50-124-06/50A
Order Code1436844
Product RangeClass gR
Technical Datasheet
Product RangeClass gR
Fuse Current50A
Blow CharacteristicVery Fast Acting
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Voltage Rating VDC-
Voltage Rating VAC700VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 50-124-06/50A is a class gR-series 50A 700VAC very fast acting cylindrical ultra rapid Fuse with no blown fuse indication, for use with power semiconductor protection according to IEC 60269-1 & 4, fuse classes according to IEC 60269-4 and DIN VDE 0636-40. Meets UL 248-13, IEC 60269-1 and 4, DIN VDE 0636-40, DIN 43653 standards.
- 12W Power loss
- 200kA Breaking capacity
Applications
Safety
Technical Specifications
Product Range
Class gR
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
0.55" x 2"
Voltage Rating VAC
700VAC
Fuse Current
50A
Fuse Size Metric
14mm x 51mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005