Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No60-033-05/20A
Order Code607782
Product RangeURZ Series
Technical Datasheet
221 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.770 |
5+ | €14.210 |
10+ | €13.330 |
20+ | €10.940 |
50+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€17.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No60-033-05/20A
Order Code607782
Product RangeURZ Series
Technical Datasheet
Product RangeURZ Series
Fuse Current20A
Blow CharacteristicVery Fast Acting
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 60-033-05 20A is a class aR-series 20A 600VAC very fast acting cylindrical ultra rapid Fuse with no blown fuse indication, for use with power semiconductor protection according to IEC 60269-1 & 4, fuse classes according to IEC 60269-4 and DIN VDE 0636-40. Meets UL 248-13, IEC 60269-1 and 4, DIN VDE 0636-40, DIN 43653 standards.
- 3.6W Power loss
- 300kA Breaking capacity
- 300kA Breaking capacity
Applications
Safety
Technical Specifications
Product Range
URZ Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VAC
600VAC
Fuse Current
20A
Fuse Size Metric
10mm x 38mm
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008