Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMB12-04BPPVC0S
Order Code2776975
Product RangeIMB Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.360 |
Price for:Each
Minimum: 1
Multiple: 1
€39.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB12-04BPPVC0S
Order Code2776975
Product RangeIMB Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max100°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage DC Min10VDC
Supply Voltage DC Max30VDC
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, PNP
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
IMB12-04BPPVC0S is an IMB series inductive proximity sensor. Special applications zones with coolants and lubricants, Mobile machines, Difficult application conditions.
- Cylindrical thread design and standard design housing, III protection class
- M12 x 1 thread size, Ø 12mm diameter, 4mm sensing range, UL file No. E181493
- Flush installation type, 2,000Hz switching frequency, 4-pin male connector M12 connection type
- PNP switching output, complementary output function, DC 4-wire electrical wiring
- IP68, IP69K enclosure rating, resistant against coolant lubricants, IO-Link, Temperature resistance
- Supply voltage range from 10VDC to 30VDC, ≤ 2V voltage drop, ≤ 2% reproducibility
- ≤ 200mA continuous current, ≤ 10mA no load current, typ 20Nm tightening torque max
- Short-circuit, reverse polarity, power-up pulse protection
- Stainless steel V2A, DIN 1.4305 / AISI 303 housing material, plastic-LCP sensing face material
- Ambient operating temperature range from -40°C to +100°C, 65mm housing length, 48mm thread length
Contents
Inductive proximity sensor, Mounting nut, V2A stainless steel, with locking teeth (2x).
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
100°C
Thread Size - Metric
M12 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10VDC
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Product Range
IMB Series
Sensing Range Max
4mm
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
4mm
Supply Voltage DC Max
30VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0333