Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoAHM36B-BDAC012X12
Order Code4390175
Product RangeAHS/AHM36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €487.560 |
| 5+ | €477.810 |
| 10+ | €468.060 |
| 25+ | €458.310 |
| 50+ | €448.560 |
Price for:Each
Minimum: 1
Multiple: 1
€487.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAHM36B-BDAC012X12
Order Code4390175
Product RangeAHS/AHM36 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputSSI
Encoder MountingFlange Mount
Product RangeAHS/AHM36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles2000000000
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min4.5V
Supply Voltage Max32V
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP65
TerminationM12/8 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
SSI
Product Range
AHS/AHM36 Series
Rotational Life Cycles
2000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
32V
Operating Temperature Max
70°C
Termination
M12/8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205