Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,110.000 |
| 5+ | €2,068.000 |
| 10+ | €2,026.000 |
| 25+ | €1,983.000 |
| 50+ | €1,941.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,110.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoCLV631-1000
Order Code4411797
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CLV631-1000 is a CLV63x mid range fixed mount bar code scanner. It is a compact, powerful fixed mount barcode scanner designed for a wide range of applications. The CLV63x combines a high reading performance with the improved SMART code reconstruction system: A reading algorithm that can accurately detect barcodes even if they are damaged or partially covered. Integrated function buttons and a built-in LED bar graph enable the device to be commissioned quickly, the reading diagnosis to be started easily, and a matchcode to be taught in without a PC. The parameterization of the scanner can be saved externally via a microSD memory card.
- Fixed focus, circular light spot
- Cable connection
- IP65 rating
- Glass front screen, front reading field
- Raster scanner
- High scanning frequency of up to 1,200Hz
- Flexible sorting, filtering, and logical functions
- Advanced, easy-to-use SOPAS configuration software
- Operating voltage range from 18V DC to 30V DC, less than 24V DC, ±10% (with heating)
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.482