Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCONNECTION CABLE
Order Code4723345
Also Known As6081864
Your Part Number
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.230 |
| 5+ | €18.850 |
| 10+ | €18.460 |
| 25+ | €18.080 |
| 50+ | €17.690 |
Price for:Each
Minimum: 1
Multiple: 1
€19.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCONNECTION CABLE
Order Code4723345
Also Known As6081864
Technical Datasheet
Conversion TypeUSB to Modular Converter
Baud Rate-
Converter Connector TypeUSB A Plug, RJ50 Plug
Chip Type-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Conversion Type
USB to Modular Converter
Converter Connector Type
USB A Plug, RJ50 Plug
Cable Length - Metric
2m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093