Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoFFUS10-1G1IO
Order Code4397766
Product RangeFFU Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,536.000 |
5+ | €1,344.000 |
10+ | €1,114.000 |
25+ | €998.610 |
50+ | €921.790 |
Price for:Each
Minimum: 1
Multiple: 1
€1,536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoFFUS10-1G1IO
Order Code4397766
Product RangeFFU Series
Technical Datasheet
Sensor TypeUltrasonic Flow Meter
Flow Rate Min0.3l/min
Flow Rate Max21l/min
Operating Pressure Min-
Operating Pressure Max16bar
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Accuracy2%
Accuracy± 2%
Media TypeFluid
Process Connection Size-
Process Connection TypeM12 Connector
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeFFU Series
Technical Specifications
Sensor Type
Ultrasonic Flow Meter
Flow Rate Max
21l/min
Operating Pressure Max
16bar
Supply Voltage Max
30VDC
Accuracy
± 2%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FFU Series
Flow Rate Min
0.3l/min
Operating Pressure Min
-
Supply Voltage Min
18VDC
Accuracy
2%
Media Type
Fluid
Process Connection Type
M12 Connector
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559