Print Page
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €77.520 |
| 5+ | €75.970 |
| 10+ | €74.420 |
| 25+ | €72.870 |
| 50+ | €71.320 |
Price for:Each
Minimum: 1
Multiple: 1
€77.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTE6-P4211
Order Code4058001
Product RangeG6 Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeG6 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
GTE6-P4211 is a G6 series miniature photoelectric sensor. It includes circuit protection (VS connections reverse-polarity protected, inputs and output reverse-polarity protected, outputs overcurrent and short-circuit protected).
- Photoelectric proximity sensor functional principle (energetic functional principle detail)
- ≤ 300mm max sensing, ≤ 250mm sensing
- PinPoint LED light source, visible red type of light, Ø 7mm (90mm) light spot size (distance)
- 650nm wave length, mechanical spindle, 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 30mA current consumption
- III protection class, PNP type, ≤ 100mA max output current, plastic, ABS/PC housing
- <lt/>1,250ms response time, 500Hz switching frequency, light/dark switching mode
- Rectangular housing, male connector M8, 4-pin connection, IP67 enclosure rating
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
300mm
Sensing Method
Proximity Diffuse
Product Range
G6 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
300mm
Sensor Output Type
PNP
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028