Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.300 |
5+ | €76.730 |
10+ | €75.170 |
25+ | €73.600 |
50+ | €72.040 |
Price for:Each
Minimum: 1
Multiple: 1
€78.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMQ10-60APSKU0
Order Code4415105
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor HousingRectangular
No. of Pins-
Output Current-
Sensor Output TypePNP
IP RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
10VDC
Sensor Housing
Rectangular
Output Current
-
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
30VDC
No. of Pins
-
Sensor Output Type
PNP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0504