Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KW0
Order Code4058083
Product RangeMZT7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.720 |
5+ | €34.030 |
10+ | €33.330 |
25+ | €32.640 |
50+ | €31.940 |
Price for:Each
Minimum: 1
Multiple: 1
€34.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMZT7-03VPS-KW0
Order Code4058083
Product RangeMZT7 Series
Technical Datasheet
Cylinder TypeT-Type Cylinder
Supply Voltage DC Min10V
Sensing Method-
Supply Voltage DC Max30V
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection Method2m 3 Wire Cable
IP RatingIP65, IP67
Product RangeMZT7 Series
Sensor HousingT-Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MZT7 series sensor for T-slot cylinder
- 29.5mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP65, IP67 enclosure rating
- 10VDC to 30VDC supply voltage range, 8mA without load power consumption
- ≤100mA continuous current, III protection class, PVC cable material, ≤ 2V voltage drop
- Reverse polarity protection, short-circuit protection
- 0.12mm² conductor cross section, Ø2.9mm cable diameter
- Cable, 3-wire, 2m connection type, axial cable outlet
- Plastic housing material
- Ambient operating temperature range from -30°C to +70°C
Technical Specifications
Cylinder Type
T-Type Cylinder
Sensing Method
-
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP65, IP67
Sensor Housing
T-Slot
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Min
10VDC
Connection Method
2m 3 Wire Cable
Product Range
MZT7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014