Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoRZT7-03ZUS-KP0
Order Code4058101
Product RangeRZT7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.850 |
5+ | €28.270 |
10+ | €27.700 |
25+ | €27.120 |
50+ | €26.540 |
Price for:Each
Minimum: 1
Multiple: 1
€28.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoRZT7-03ZUS-KP0
Order Code4058101
Product RangeRZT7 Series
Technical Datasheet
Supply Voltage DC Min5V
Cylinder TypeT-Type Cylinder
Supply Voltage DC Max30V
Sensing Method-
Sensor MountingBracket
Supply Voltage Min5V
Supply Voltage Max30V
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP65, IP67
Product RangeRZT7 Series
Sensor HousingT-Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RZT7 series sensor for T-slot cylinder
- 29.5mm housing length, reed switching output, 400Hz switching frequency
- NO output function, AC/DC 2-wire electrical wiring, IP65, IP67 enclosure rating
- 5VAC/DC to 30VAC/DC supply voltage range, ≤3.5V voltage drop
- ≤100mA continuous current, III protection class, PUR cable material
- Status indicator LED, cable with connector M8, 3-pin, drag chain use, 0.3m connection type
- 0.14mm² conductor cross section, Ø2.9mm cable diameter, axial cable outlet
- Plastic housing material
- Ambient operating temperature range from -30°C to +80°C
- UL file number NRKH.E181493 & NRKH7.E181493
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage DC Max
30V
Sensor Mounting
Bracket
Supply Voltage Max
30V
IP Rating
IP65, IP67
Sensor Housing
T-Slot
Cylinder Type
T-Type Cylinder
Sensing Method
-
Supply Voltage Min
5V
Connection Method
Cable with 3 Pin M8 Connector
Product Range
RZT7 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013