Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoSG2-AAA00011IA0000
Order Code4723528
Product RangescanGrid2 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,409.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,409.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoSG2-AAA00011IA0000
Order Code4723528
Product RangescanGrid2 Series
Technical Datasheet
Product RangescanGrid2 Series
Safety Integrity LevelSIL1
No. of Field Pairs8Field Pairs
Sensing Range Max4m
Sensor TypeType 2 Laser
Beam Angle150°
Connection Method8 Pin M12 Connector
Incremental Encoder Inputs-
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
scanGrid2 Series
No. of Field Pairs
8Field Pairs
Sensor Type
Type 2 Laser
Connection Method
8 Pin M12 Connector
IP Rating
IP65
Safety Integrity Level
SIL1
Sensing Range Max
4m
Beam Angle
150°
Incremental Encoder Inputs
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25