Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoSRM50-HPA0-K21
Order Code4411495
Product RangeSRS/SRM50 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1,483.000 |
5+ | €1,453.000 |
10+ | €1,424.000 |
25+ | €1,394.000 |
50+ | €1,364.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,483.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoSRM50-HPA0-K21
Order Code4411495
Product RangeSRS/SRM50 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution1024PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeSRS/SRM50 Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max12V
Operating Temperature Min-
Operating Temperature Max75°C
IP RatingIP65
TerminationMS/10 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
SRS/SRM50 Series
Rotational Life Cycles
-
Shaft Type
Blind Hollow Shaft
Shaft Diameter
-
Supply Voltage Max
12V
Operating Temperature Max
75°C
Termination
MS/10 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-
IP Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.757