Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM510-9950000S01
Order Code4406302
Product RangeTiM Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,269.000 |
| 5+ | €1,244.000 |
| 10+ | €1,218.000 |
| 25+ | €1,193.000 |
| 50+ | €1,168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,269.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM510-9950000S01
Order Code4406302
Product RangeTiM Series
Technical Datasheet
Sensing Range Max4m
Sensor Output TypePNP
Sensing MethodTime of Flight
Product RangeTiM Series
Supply Voltage DC Min9V
Connection MethodConnector
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
4m
Sensing Method
Time of Flight
Supply Voltage DC Min
9V
Supply Voltage DC Max
28V
Sensor Output Type
PNP
Product Range
TiM Series
Connection Method
Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385