Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUD18-22CC221
Order Code4397801
Product RangeUD18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €649.140 | 
| 5+ | €636.160 | 
| 10+ | €623.170 | 
| 25+ | €610.190 | 
| 50+ | €597.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€649.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUD18-22CC221
Order Code4397801
Product RangeUD18 Series
Technical Datasheet
Sensing Range Max60mm
Frequency400kHz
Operating Temperature Min5°C
Operating Temperature Max60°C
Beam Divergence-
Product RangeUD18 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
60mm
Operating Temperature Min
5°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Frequency
400kHz
Operating Temperature Max
60°C
Product Range
UD18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226