Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €220.460 |
5+ | €216.050 |
10+ | €211.640 |
25+ | €207.230 |
50+ | €202.820 |
Price for:Each
Minimum: 1
Multiple: 1
€220.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWF15-40B410
Order Code7234570
Product RangeWF Series
Technical Datasheet
Sensor TypeFork Sensor
Sensing Distance Max15mm
Sensing Range Max15mm
Sensor Output TypeNPN / PNP
Sensing MethodThrough Beam
Supply Voltage DC Min10V
Output TypeNPN / PNP
Supply Voltage DC Max30V
Product RangeWF Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WF15-40B410 is a WF series fork sensor. Circuit protection includes UV connections, reverse polarity protected, output Q short-circuit protected, interference pulse suppression.
- Optical detection functional principle, UL file No. NRKH.E191603
- 15mm fork width, 42mm fork depth, 0.2mm minimum detectable object (MDO)
- Label detection, LED, infrared, Infrared light source, 850nm wave length
- Plus/minus button (Sensitivity, light/dark switching, key lock) adjustment
- Light/dark switching, selectable via button output function
- Supply voltage range from 10VDC to 30VDC, 40mA current consumption
- 10KHz switching frequency, 100µs response time, PNP/NPN switching output
- Light/dark switching mode, 100mA max output current, IP65 rating
- 4-pin male connector M8 connection type, metal aluminium material
- Dimension (W x H x D) is 10 x 45 x 57mm, -20°C to +60°C ambient operating temperature
Technical Specifications
Sensor Type
Fork Sensor
Sensing Range Max
15mm
Sensing Method
Through Beam
Output Type
NPN / PNP
Product Range
WF Series
Supply Voltage Min
10V
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
15mm
Sensor Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075