Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLD4FP-2256K130A00
Order Code4070684
Product RangeW4F Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €105.530 |
Price for:Each
Minimum: 1
Multiple: 1
€105.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWLD4FP-2256K130A00
Order Code4070684
Product RangeW4F Series
Technical Datasheet
Sensing Range Max4.5m
Sensing Distance Max4.5m
Sensing MethodRetroreflective
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW4F Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
4.5m
Sensing Method
Retroreflective
Product Range
W4F Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4.5m
Sensor Output Type
NPN / PNP, Push Pull
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0381