Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB16I-24161120A00
Order Code4058166
Product RangeW16 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €219.000 |
5+ | €214.620 |
10+ | €210.240 |
25+ | €205.860 |
50+ | €201.480 |
Price for:Each
Minimum: 1
Multiple: 1
€219.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB16I-24161120A00
Order Code4058166
Product RangeW16 Series
Technical Datasheet
Sensing Range Max1.5m
Sensing Distance Max1.5m
Sensing MethodProximity Diffuse
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW16 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
- W16 series small photoelectric sensor
- Photoelectric proximity sensor functional principle
- 10mm to 1,500mm sensing range, LED light source, infrared type of light
- Point-shaped light spot, Ø 12mm (800mm) light spot size (distance)
- 10VDC to 30VDC supply voltage range, PNP/NPN push-pull type
- ≤ 100mA max output current, 1,000Hz switching frequency
- Rectangular housing, male connector M12, 4-pin connection
- Plastic, VISTAL® housing, IP66 (EN 60529)/IP67 (EN 60529)/IP69 (EN 60529) rating
- Ambient operating temperature range from -40°C to +60°C
- Dimension (W x H x D) is 20 x 55.7 x 42mm, UL file No. NRKH.E181493 & NRKH7.E181493
Technical Specifications
Sensing Range Max
1.5m
Sensing Method
Proximity Diffuse
Product Range
W16 Series
Connection Method
M12 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
1.5m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05827