Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4FT-22161120A00
Order Code4070680
Product RangeW4F Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €221.060 |
| 5+ | €216.640 |
| 10+ | €212.220 |
| 25+ | €207.800 |
| 50+ | €203.380 |
Price for:Each
Minimum: 1
Multiple: 1
€221.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4FT-22161120A00
Order Code4070680
Product RangeW4F Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodProximity Diffuse
Product RangeW4F Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493, visible red type of light
- 7mm to 120mm sensing range, 1.2mm x 17mm (50mm) light spot size (distance)
- Line-shaped, two parallel line-shaped light spots, plastic, VISTAL® housing material
- 635nm wave length, 100,000h at Ta = +25°C average service life, 10 to 30VDC supply voltage range
- PNP/NPN push-pull type, ≤100mA max output current, rectangular housing
- ≤1,000µs response time, 240µs repeatability (response time), 500Hz switching frequency
- Flat design detail, male connector M8, 4-pin connection, IP66 (EN 60529)/IP67 (EN 60529) enclosure
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
120mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4F Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
120mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage Min
10V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038