Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB4S-3P2231
Order Code4058180
Product RangeW4S-3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €196.860 |
| 5+ | €192.920 |
| 10+ | €188.990 |
| 25+ | €185.050 |
| 50+ | €181.110 |
Price for:Each
Minimum: 1
Multiple: 1
€196.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB4S-3P2231
Order Code4058180
Product RangeW4S-3 Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensing MethodProximity Diffuse
Sensor Output TypePNP
Product RangeW4S-3 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, PinPoint LED light source
- UL file No. NRKH.E181493 & NRKH7.E181493, visible red type of light
- 10mm to 120mm sensing range
- Ø 2.5mm (50mm) light spot size (distance), 650nm wave length, potentiometer, 5 turns adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption
- PNP switching output, ≤100mA max output current, <lt/>0.5ms response time, IP67/IP66 enclosure rating
- 1,000Hz switching frequency, light/dark switching mode, rectangular housing
- Slim design detail, male connector M8, 4-pin connection, plastic, ABS housing
- Dimension (W x H x D) is 12.2 x 41.8 x 17.3mm, ambient operating temperature range from -40 to +60°C
Technical Specifications
Sensing Range Max
120mm
Sensing Method
Proximity Diffuse
Product Range
W4S-3 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
120mm
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06