Print Page
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €146.880 |
5+ | €143.940 |
10+ | €141.000 |
25+ | €138.070 |
50+ | €135.130 |
Price for:Each
Minimum: 1
Multiple: 1
€146.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB8-P2131
Order Code4058183
Product RangeW8 Series
Technical Datasheet
Sensing Range Max300mm
Sensing Distance Max300mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW8 Series
Connection MethodM8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Product Overview
- W8 series miniature photoelectric sensor
- Photoelectric proximity sensor functional principle, rectangular housing design (light emission)
- Background suppression functional principle detail, visible red type of light
- LED light source, Ø 20mm (300mm) light spot size (distance), 650nm wave length
- Potentiometer, 4 turns adjustment, 10VDC to 30VDC supply voltage range
- 30mA current consumption, PNP switching output, light/dark switching mode
- ≤100mA maximum output current, ≤0.5ms response time, 1,000Hz switching frequency
- Connector M8, 3-pin connection type, plastic, ABS housing material
- IP67 enclosure rating
- Dimension (W x H x D) is 11 x 31 x 20mm, ambient operating temperature range from -25 to +55°C
Contents
W8 series miniature photoelectric sensor, Stainless steel mounting bracket (1.4301/304) BEF-W100-A.
Technical Specifications
Sensing Range Max
300mm
Sensor Output Type
PNP
Product Range
W8 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
300mm
Sensing Method
Proximity Diffuse
Connection Method
M8 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061855