Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.720 |
5+ | €6.590 |
10+ | €6.450 |
20+ | €6.320 |
50+ | €6.180 |
Price for:Each
Minimum: 1
Multiple: 1
€6.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RH19211CA10
Order Code4320876
Technical Datasheet
Switch TerminalsScrew
For Use WithSiemens 3RT, 3RH Contactors & Contactor Relays
Auxiliary Contact Configuration1NO
No. of Poles1 Pole
Contact Current Max6A
Auxiliary Contact MountingSnap-On Mount
Auxiliary Contact TerminationScrew
Contact Voltage AC Max600V
Contact Voltage DC Max600V
Product Range-
SVHCTo Be Advised
Product Overview
The 3RH19211CA10 is a solid-state compatible Auxiliary Switch Block, which can be attached to the front. The 3RH19211CA10 laterally mountable auxiliary switch block contains 1NO contact. The enclosed contacts are suitable in particular for switching small voltages and currents (hard gold-plated contacts) and for operation in dusty atmospheres.
- 1NO Contact Configuration
- 6kV Surge Voltage Resistance Rated Value
- Snap-on Mounting
- Suitable for use with Siemens 3RT, 3RH Contactors and Relays
- IP20 Protection Rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Auxiliary Contact Configuration
1NO
Contact Current Max
6A
Auxiliary Contact Termination
Screw
Contact Voltage DC Max
600V
SVHC
To Be Advised
For Use With
Siemens 3RT, 3RH Contactors & Contactor Relays
No. of Poles
1 Pole
Auxiliary Contact Mounting
Snap-On Mount
Contact Voltage AC Max
600V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02