Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SK2941-2AA10
Order Code3557034
Technical Datasheet
No. of Inputs10Inputs
No. of Outputs7Outputs
Current Rating10A
Kit ContentsBasic Unit 3SK2 22.5mm (3SK2112-2AA10), Software SIRIUS Safety ES V 1.0 Standard, USB PC Cable
Supply Voltage Max24V
Product Range-
Technical Specifications
No. of Inputs
10Inputs
Current Rating
10A
Supply Voltage Max
24V
No. of Outputs
7Outputs
Kit Contents
Basic Unit 3SK2 22.5mm (3SK2112-2AA10), Software SIRIUS Safety ES V 1.0 Standard, USB PC Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.638