Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1100-2BF60-1MA0
Order Code2695614
Product RangeSIRIUS ACT 3SU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1100-2BF60-1MA0
Order Code2695614
Product RangeSIRIUS ACT 3SU
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Contact Current Max10A
Switch TerminalsScrew
Product RangeSIRIUS ACT 3SU
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
500V
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Contact Current Max
10A
Product Range
SIRIUS ACT 3SU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066