Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3UG4622-1AW30
Order Code4319898
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.000 |
Price for:Each
Minimum: 1
Multiple: 1
€231.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3UG4622-1AW30
Order Code4319898
Product RangeSIRIUS 3UG4 Series
Technical Datasheet
Product RangeSIRIUS 3UG4 Series
Contact ConfigurationSPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC400V
Relay TerminalsScrew
Contact Voltage VDC250V
Supply Voltage Max240V
Current Monitoring Range Min50mA
Current Monitoring Range Max10A
Power Consumption-
Product Overview
3UG4622-1AW30 is a digital current monitoring relay. It is approved by CCC, UL and EAC standards.
- LCD display, 100000 electrical endurance (operating cycles) at AC-15 at 230V typical
- 4kV surge voltage resistance rated value
- IP20 rating, 10,000,000 mechanical service life (operating cycles) typical
- Supply voltage range from 20.4 to 264V at AC (50Hz)
- Measurable current range from 0.05 to 15A
- Measurable line frequency range from 40 to 500Hz
- Snap-on mounting fastening method
- Tightening torque with screw-type terminals range from 0.8 to 1.2N·m
- 92mm height, 22.5mm width, 91mm depth
- Ambient temperature range from -25 to +60°C (during operation)
Technical Specifications
Product Range
SIRIUS 3UG4 Series
Contact Current
3A
Contact Voltage VAC
400V
Contact Voltage VDC
250V
Current Monitoring Range Min
50mA
Power Consumption
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158