Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0GC01-0AX0.
Order Code3994175
Product RangeSIMATIC HMI TP700 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,454.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,454.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0GC01-0AX0.
Order Code3994175
Product RangeSIMATIC HMI TP700 Series
Technical Datasheet
Meter Display TypeTFT
Display Size152.4mm x 91.4mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSIMATIC HMI TP700 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC HMI TP700 Series
Display Size
152.4mm x 91.4mm
Screen Size
7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.535