Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV2124-0QC10-0SA0
Order Code3557040
Technical Datasheet
No. of Inputs-
Current Rating1.3A
No. of Outputs-
Kit ContentsOutdoor SD Card, Touch Pen System and Engineering System, WinCC Comfort
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
Current Rating
1.3A
Kit Contents
Outdoor SD Card, Touch Pen System and Engineering System, WinCC Comfort
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.58