Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV6613-0AA00-0AY0
Order Code4008320
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV6613-0AA00-0AY0
Order Code4008320
Product RangeSIMATIC Series
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit ContentsSIMATIC WINCC Advanced Software Update Service Versions
Supply Voltage Max-
Product RangeSIMATIC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
Boric acid (14-Jun-2023)
Current Rating
-
Kit Contents
SIMATIC WINCC Advanced Software Update Service Versions
Product Range
SIMATIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001