Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1336-3BA10
Order Code2828934
Product RangeSITOP PSU100S Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €296.000 |
Price for:Each
Minimum: 1
Multiple: 1
€296.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1336-3BA10
Order Code2828934
Product RangeSITOP PSU100S Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320V
Input Voltage AC Max575V
Input Voltage VAC320V AC to 575V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU100S Series
SVHCTo Be Advised
Product Overview
6EP1336-3BA10 is a SITOP PSU8200 stabilized power supply.
- 120V to 230VAC supply voltage, 110V to 220VDC supply voltage
- 20ms min buffering time for rated value of the output current in the event of power failure
- Operating condition of the mains buffering at Vin = 230V
- 47 to 63Hz line frequency, 4.6A input current at rated input voltage 120V
- 20A max current limitation of inrush current at 25°C
- Fuse protection, 24VDC output voltage
- 3% relative overall tolerance of the voltage, 100mV max residual ripple
- 1.5s max response delay, 20A output current a rated value
- 31W typ power loss at rated output voltage for rated value of the output current
- Ambient temperature range from -25 to +70°C; with natural convection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
575V
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320V
Input Voltage VAC
320V AC to 575V AC
Product Range
SITOP PSU100S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2