Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7134-6HB00-0CA1
Order Code3483417
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €257.780 |
Price for:Each
Minimum: 1
Multiple: 1
€257.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7134-6HB00-0CA1
Order Code3483417
Product RangeSIMATIC ET 200SP Series
Technical Datasheet
No. of Analogue Inputs2
Supply Voltage24VDC
IP / NEMA Rating-
Product RangeSIMATIC ET 200SP Series
Product Overview
6ES7134-6HB00-0CA1 is a SIMATIC ET 200SP, analogue input module.
- 24VDC supply voltage, reverse polarity protection
- 19.2VDC permissible range, lower limit, 28.8VDC permissible range, upper limit
- 39mA max current consumption without sensor supply
- 2 number of differential digital inputs, short-circuit protection
- Isolation tested with 707VDC (type test), 90dB min common mode interference
- 0.95W typ power loss without sensor supply, 5µs max jitter
- 75Kohm input resistance at (0 to 10V), -50dB min crosstalk between the inputs
- Dimension is 15 x 73 x 58mm (W x H x D)
- Ambient temperature during operation from -30 to 60°C (horizontal installation)
Technical Specifications
No. of Analogue Inputs
2
IP / NEMA Rating
-
Supply Voltage
24VDC
Product Range
SIMATIC ET 200SP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04