Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7211-1AE40-0XB0
Order Code2484601
Product RangeSIMATIC S7
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €209.000 |
Price for:Each
Minimum: 1
Multiple: 1
€209.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7211-1AE40-0XB0
Order Code2484601
Product RangeSIMATIC S7
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs6
No. of Digital Outputs4
Meter Display Type-
IP / NEMA RatingIP20
Product RangeSIMATIC S7
Product Overview
The 6ES7211-1AE40-0XB0 is a Central Process Unit with EEPROM memory, 50kb work and 1MB load integrated memories. It features maintenance-free present backup, PROFINET interface and interference immunity against high-frequency radiation accordance to IEC 61000-4-6 standard. It comes with the 3 communication modules and 1 signal board.
- 300mA Current consumption
- 500VAC for 1 minute Galvanic isolation digital inputs
- 6 Integrated channels
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
6
Meter Display Type
-
Product Range
SIMATIC S7
No. of Analogue Outputs
-
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355