Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7212-1HF42-4YB1
Order Code3557043
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsDC/DC Relay, Input Simulator, STEP 7 Safety Basic, SIMATIC OPC UA S7-1200 Basic in Systainer
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
24VDC
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
DC/DC Relay, Input Simulator, STEP 7 Safety Basic, SIMATIC OPC UA S7-1200 Basic in Systainer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5