Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7511-1TK02-4YB5
Order Code3557045
Technical Datasheet
No. of Inputs-
Current Rating3A
No. of Outputs-
Kit ContentsPower Supply, Mounting Rail, Memory Card, Ethernet Cable, Trial365 License, Information Material
Supply Voltage Max24V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24V
SVHC
To Be Advised
Current Rating
3A
Kit Contents
Power Supply, Mounting Rail, Memory Card, Ethernet Cable, Trial365 License, Information Material
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6