6ES7517-3AP00-0AB0

PLC Programmer, SIMATIC S7-1500 Series, 24 VDC

Image is for illustrative purposes only. Please refer to product description.
SIEMENS 6ES7517-3AP00-0AB0
ManufacturerSIEMENS
Manufacturer Part No6ES7517-3AP00-0AB0
Order Code3486486
Product RangeSIMATIC S7-1500
Technical Datasheet
See all Technical Docs
No Longer Stocked

Product Information

ManufacturerSIEMENS
Manufacturer Part No6ES7517-3AP00-0AB0
Order Code3486486
Product RangeSIMATIC S7-1500
Technical Datasheet
No. of Inputs-
No. of Outputs-
Supply Voltage24VDC
Product RangeSIMATIC S7-1500
SVHCTo Be Advised

Technical Specifications

No. of Inputs

-

Supply Voltage

24VDC

SVHC

To Be Advised

No. of Outputs

-

Product Range

SIMATIC S7-1500

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):2.106