Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7623-1AE01-5AA0
Order Code4008052
Product RangeSIMATIC HMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €124.350 |
Price for:Each
Minimum: 1
Multiple: 1
€124.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7623-1AE01-5AA0
Order Code4008052
Product RangeSIMATIC HMI Series
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium
Battery Capacity1.6Ah
Battery Size Code2/3AA
External Diameter14.7mm
External Height33mm
Battery TerminalsWire Leads
Pack Quantity1
Battery Type / Size2/3AA
Weight14g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSIMATIC HMI Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
1.6Ah
External Diameter
14.7mm
Battery Terminals
Wire Leads
Battery Type / Size
2/3AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (08-Jul-2021)
Battery Technology
Lithium
Battery Size Code
2/3AA
External Height
33mm
Pack Quantity
1
Weight
14g
Battery NEDA Code
-
Product Range
SIMATIC HMI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3480