Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7648-6AA03-4YA0
Order Code3555463
Product RangeSIMATIC IPC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7648-6AA03-4YA0
Order Code3555463
Product RangeSIMATIC IPC Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsSIMATIC IPC Image & Partition Creator V3.4 Software in DVD
Supply Voltage Max-
Product RangeSIMATIC IPC Series
SVHCTo Be Advised
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
SIMATIC IPC Image & Partition Creator V3.4 Software in DVD
Product Range
SIMATIC IPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:5D992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137