Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES7901-0BF00-0AA0
Order Code3807150
Product RangeSIMATIC S7 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.310 |
5+ | €35.580 |
10+ | €34.860 |
Price for:Each
Minimum: 1
Multiple: 1
€36.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES7901-0BF00-0AA0
Order Code3807150
Product RangeSIMATIC S7 Series
Technical Datasheet
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Colour-
Product RangeSIMATIC S7 Series
Product Overview
The 6ES7901-0BF00-0AA0 is a multi-point Interface Cable for connecting SIMATIC S7 and PG VIA.
- Black Colour
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
16.4ft
Jacket Colour
-
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
5m
Product Range
SIMATIC S7 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28