Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-3MD0
Order Code3558826
Product RangeSIDOOR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6FB1103-0AT10-3MD0
Order Code3558826
Product RangeSIDOOR Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC30V
Rotational Speed Max-
Torque Max6.8N-m
Power Rating225W
Gear Ratio TO: 115
Motor Size111mm
External Length344mm
Product RangeSIDOOR Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
-
Power Rating
225W
Motor Size
111mm
Product Range
SIDOOR Series
Supply Voltage VDC
30V
Torque Max
6.8N-m
Gear Ratio TO: 1
15
External Length
344mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.31