Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6GK5992-1AL00-8AA0
Order Code4008118
Product RangeSCALANCE X Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €222.200 |
Price for:Each
Minimum: 1
Multiple: 1
€222.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5992-1AL00-8AA0
Order Code4008118
Product RangeSCALANCE X Series
Technical Datasheet
Wavelength Typ850nm
Supply Voltage-
Data Rate Max1Gbps
Product RangeSCALANCE X Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1Gbps
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
-
Product Range
SCALANCE X Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034